27322 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: £8.24194
Datasheet
#1 Phillips Screwdriver 6.10" (155.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Phillips Screwdriver 6.10" (155.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27322

DigiKey Part Number
27322-ND
Manufacturer
Manufacturer Product Number
27322
Description
SCREWDRIVER PHILLIPS #1 6.1"
Customer Reference
Detailed Description
#1 Phillips Screwdriver 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Phillips
Size
#1
Length - Blade
2.95" (75.0mm)
Length - Overall
6.10" (155.0mm)
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes