X101BKN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 22
Unit Price: £6.98000
#1 Phillips Screwdriver 6.63" (168.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X101BKN

DigiKey Part Number
X101BKN-ND
Manufacturer
Manufacturer Product Number
X101BKN
Description
SCREWDRIVER PHILLIPS #1 6.63"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
#1 Phillips Screwdriver 6.63" (168.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#1
Length - Blade
3.00" (76.2mm)
Length - Overall
6.63" (168.4mm)
Features
Chrome Finish
Weight
0.12 lb (54.43 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
144£8.24194£1,186.84
Unit Price without VAT:£8.24194
Unit Price with VAT:£9.89033