



1024680000 | |
|---|---|
DigiKey Part Number | 1024680000-ND |
Manufacturer | |
Manufacturer Product Number | 1024680000 |
Description | CONN TERM BLK FEED THRU 2/0-6AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 2/0-6 AWG |
Datasheet | Datasheet |
Category | Current - IEC 232 A |
Manufacturer Weidmüller | Voltage - IEC 1000V |
Series | Current - UL 175 A |
Packaging Bulk | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 2/0-6 AWG |
Type Feed Through | Wire Gauge or Range - mm² 16-120mm² |
Number of Positions 2 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 27.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1024600000 | Weidmüller | 5 | 281-3614-ND | £46.46000 | Parametric Equivalent |
| 1024650000 | Weidmüller | 16 | 4381-1024650000-ND | £13.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.46000 | £46.46 |
| 10 | £34.09700 | £340.97 |
| 30 | £30.49233 | £914.77 |
| 50 | £29.20940 | £1,460.47 |
| 100 | £27.79360 | £2,779.36 |
| 250 | £26.38652 | £6,596.63 |
| Unit Price without VAT: | £46.46000 |
|---|---|
| Unit Price with VAT: | £55.75200 |

