Terminal Block Connector 2 Position Feed Through Green 2/0-6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Green 2/0-6 AWG
1024650000
1024650000

1024650000

DigiKey Part Number
1024650000-ND
Manufacturer
Manufacturer Product Number
1024650000
Description
CONN TERM BLK FEED THRU 2/0-6AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green 2/0-6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
232 A
Manufacturer
Weidmüller
Voltage - IEC
1000V
Series
Current - UL
175 A
Packaging
Bulk
Voltage - UL
1000V
Part Status
Active
Wire Gauge or Range - AWG
2/0-6 AWG
Type
Feed Through
Wire Gauge or Range - mm²
16-120mm²
Number of Positions
2
Color
Green
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
27.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Stock Options
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£46.46000£46.46
10£34.09700£340.97
30£30.49233£914.77
50£29.20940£1,460.47
100£27.79360£2,779.36
250£26.38652£6,596.63
Manufacturers Standard Package
Unit Price without VAT:£46.46000
Unit Price with VAT:£55.75200