
2725850010 | |
|---|---|
DigiKey Part Number | 281-2725850010-ND |
Manufacturer | |
Manufacturer Product Number | 2725850010 |
Description | CABLE MOD 2P2C JACK-JACK 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 2P2C Single Pair Ethernet (SPE) |
Manufacturer Weidmüller | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Jack | Style Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3123990010 | Weidmüller | 0 | 281-3123990010-ND | £16.17000 | MFR Recommended |
| 2725850010 | Weidmüller | 23 | 4381-2725850010-ND | £60.98000 | Parametric Equivalent |


