
1964480000 | |
|---|---|
DigiKey Part Number | 1964480000-ND |
Manufacturer | |
Manufacturer Product Number | 1964480000 |
Description | CONN FIBER SC PLUG DUPLX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex 127µm Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 127µm | |
Cable Diameter | 3.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Beige | |
Boot Color | Black, Red | |
Ingress Protection | IP20 | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.4dB | |
Reflection | -30dB | |
Housing Material | Polycarbonate (PC) | |
Ferrule Material | Zirconia | |
Body Material | Zinc Die Cast | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £14.43700 | £144.37 |
| Unit Price without VAT: | £14.43700 |
|---|---|
| Unit Price with VAT: | £17.32440 |

