Image for 1456710000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456710000

DigiKey Part Number
281-1456710000-ND
Manufacturer
Manufacturer Product Number
1456710000
Description
RSMS-8 48V+ 1CO Z
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) x 8 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C) x 8
Contact Rating (Current)
4.5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1125VA
Coil Current
4.5 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-25°C ~ 50°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
10.667 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£146.92000£146.92
Manufacturers Standard Package
Unit Price without VAT:£146.92000
Unit Price with VAT:£176.30400