WR04X7322FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 8,065
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: £0.14000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 86,363
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.00349
Datasheet

Parametric Equivalent


YAGEO
In Stock: 126,948
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.00832
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,700
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 121,741
Unit Price: £0.07000
Datasheet
73.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X7322FTL

DigiKey Part Number
1292-WR04X7322FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR04X7322FTL
Description
RES 73.2K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
73.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X7322FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00086£8.60
Manufacturers Standard Package
Unit Price without VAT:£0.00086
Unit Price with VAT:£0.00103