
CAS04F7322CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F7322CTTR-ND - Tape & Reel (TR) 4713-CAS04F7322CT-ND - Cut Tape (CT) 4713-CAS04F7322CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F7322CT |
Description | ANTISULF RES0402 1% 73.2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07200 | £0.72 |
| 25 | £0.05680 | £1.42 |
| 50 | £0.04800 | £2.40 |
| 100 | £0.04120 | £4.12 |
| 250 | £0.03436 | £8.59 |
| 500 | £0.03042 | £15.21 |
| 1,000 | £0.02731 | £27.31 |
| 5,000 | £0.02236 | £111.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02092 | £209.20 |
| 20,000 | £0.01977 | £395.40 |
| 30,000 | £0.01921 | £576.30 |
| 50,000 | £0.01860 | £930.00 |
| 70,000 | £0.01826 | £1,278.20 |
| 100,000 | £0.01793 | £1,793.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

