Image for WLPN404018M470LE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLPN404018M470LE

DigiKey Part Number
1292-WLPN404018M470LETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLPN404018M470LE
Description
FIXED IND 47UH 440MA 650 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 440 mA 650mOhm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
650mOhm Max
Series
Frequency - Self Resonant
10MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
600mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000£0.04431£310.17
Manufacturers Standard Package
Unit Price without VAT:£0.04431
Unit Price with VAT:£0.05317