Similar

WLPN404010M6R8LE | |
|---|---|
DigiKey Part Number | 1292-WLPN404010M6R8LETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPN404010M6R8LE |
Description | FIXED IND 6.8UH 1A 200 MOHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1 A 200mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |


