WLPN404010M220LE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 4,823
Unit Price: £0.20000
Datasheet
Image for WLPN404010M220LE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLPN404010M220LE

DigiKey Part Number
1292-WLPN404010M220LETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLPN404010M220LE
Description
FIXED IND 22UH 500MA 570 MOHM
Customer Reference
Detailed Description
22 µH Shielded Inductor 500 mA 570mOhm Max Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
570mOhm Max
Series
Frequency - Self Resonant
19MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
450mA
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSXND4040KKL220MDGTaiyo Yuden4,823587-LSXND4040KKL220MDGCT-ND£0.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes