
LSXND4040KKL220MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040KKL220MDGTR-ND - Tape & Reel (TR) 587-LSXND4040KKL220MDGCT-ND - Cut Tape (CT) 587-LSXND4040KKL220MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040KKL220MDG |
Description | FIXED IND 22UH 500MA 684 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 500 mA 684mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 684mOhm Max |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 450mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.16500 | £1.65 |
| 100 | £0.13580 | £13.58 |
| 1,000 | £0.11168 | £111.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.09743 | £487.15 |
| 10,000 | £0.09188 | £918.80 |
| 15,000 | £0.08878 | £1,331.70 |
| 25,000 | £0.08503 | £2,125.75 |
| 35,000 | £0.08265 | £2,892.75 |
| 50,000 | £0.08020 | £4,010.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

