Similar

WLPN242412M3R3PE | |
|---|---|
DigiKey Part Number | 1292-WLPN242412M3R3PETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPN242412M3R3PE |
Description | FIXED IND 3.3UH 750MA 225 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 750 mA 225mOhm Max Nonstandard |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 225mOhm Max |
Series | Frequency - Self Resonant 56MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXNE2424KKT3R3MN | Taiyo Yuden | 2,352 | 587-LSXNE2424KKT3R3MNCT-ND | £0.10000 | Similar |


