
LSXNE2424KKT3R3MN | |
|---|---|
DigiKey Part Number | 587-LSXNE2424KKT3R3MNTR-ND - Tape & Reel (TR) 587-LSXNE2424KKT3R3MNCT-ND - Cut Tape (CT) 587-LSXNE2424KKT3R3MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424KKT3R3MN |
Description | FIXED IND 3.3UH 770MA 264 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 770 mA 264mOhm Max Nonstandard |
EDA/CAD Models | LSXNE2424KKT3R3MN Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 264mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 56MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08800 | £0.88 |
| 100 | £0.07260 | £7.26 |
| 1,000 | £0.05972 | £59.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.05525 | £138.12 |
| 5,000 | £0.05210 | £260.50 |
| 7,500 | £0.05033 | £377.48 |
| 12,500 | £0.04820 | £602.50 |
| 17,500 | £0.04685 | £819.88 |
| 25,000 | £0.04546 | £1,136.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

