Parametric Equivalent
Parametric Equivalent

WLCW1005Z0J10NTB | |
|---|---|
DigiKey Part Number | 1292-WLCW1005Z0J10NTBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLCW1005Z0J10NTB |
Description | FIXED IND 10NH 480MA 200 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 480 mA 200mOhm Max 0402 (1005 Metric) |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 21 @ 250MHz |
Series | Frequency - Self Resonant 3.9GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWCS0012070710NJ00 | Pulse Electronics | 0 | 553-AWCS0012070710NJ00TR-ND | £0.04865 | Parametric Equivalent |
| BWCS0012070710NJ00 | Pulse Electronics | 529 | 553-BWCS0012070710NJ00CT-ND | £0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04670 | £186.80 |
| Unit Price without VAT: | £0.04670 |
|---|---|
| Unit Price with VAT: | £0.05604 |



