
BWCS0012070710NJ00 | |
|---|---|
DigiKey Part Number | 553-BWCS0012070710NJ00TR-ND - Tape & Reel (TR) 553-BWCS0012070710NJ00CT-ND - Cut Tape (CT) 553-BWCS0012070710NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS0012070710NJ00 |
Description | FIXED IND 10NH 480MA 200 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 480 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 21 @ 250MHz |
Series | Frequency - Self Resonant 3.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.66mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.08100 | £0.81 |
| 100 | £0.06650 | £6.65 |
| 1,000 | £0.05471 | £54.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04863 | £194.52 |
| 8,000 | £0.04586 | £366.88 |
| 12,000 | £0.04431 | £531.72 |
| 20,000 | £0.04243 | £848.60 |
| 28,000 | £0.04124 | £1,154.72 |
| 40,000 | £0.04001 | £1,600.40 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

