Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RF15N560J500CT | |
|---|---|
DigiKey Part Number | 1292-RF15N560J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF15N560J500CT |
Description | 0402 MLCC NPO 56 PF +/- 5% 50 V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH15N560J500CT | Walsin Technology Corporation | 0 | 1292-HH15N560J500CTTR-ND | £0.00251 | Parametric Equivalent |
| CBR04C560J5GAC | KEMET | 8,085 | 399-CBR04C560J5GACCT-ND | £0.15000 | Parametric Equivalent |
| CBR04C560J5GACAUTO | KEMET | 23,487 | 399-CBR04C560J5GACAUTOCT-ND | £0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00661 | £66.10 |
| Unit Price without VAT: | £0.00661 |
|---|---|
| Unit Price with VAT: | £0.00793 |


