HH15N560J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.00661
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,085
Unit Price: £0.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23,487
Unit Price: £0.16000
Datasheet
Image for HH15N560J500CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HH15N560J500CT

DigiKey Part Number
1292-HH15N560J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HH15N560J500CT
Description
CAP CER 56PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF15N560J500CTWalsin Technology Corporation01292-RF15N560J500CTTR-ND£0.00661Parametric Equivalent
CBR04C560J5GACKEMET8,085399-CBR04C560J5GACCT-ND£0.15000Parametric Equivalent
CBR04C560J5GACAUTOKEMET23,487399-CBR04C560J5GACAUTOCT-ND£0.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00251£25.10
Manufacturers Standard Package
Unit Price without VAT:£0.00251
Unit Price with VAT:£0.00301