Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210B154K500CT | |
|---|---|
DigiKey Part Number | 1292-1210B154K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210B154K500CT |
Description | CAP CER 0.15UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B154K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012209042 | Würth Elektronik | 0 | 732-7739-2-ND | £0.05960 | Parametric Equivalent |
| C1210C154K5RACAUTO | KEMET | 0 | 399-C1210C154K5RACAUTOTR-ND | £0.13475 | Parametric Equivalent |
| C1210C154K5RACTU | KEMET | 0 | 399-C1210C154K5RACTUCT-ND | £0.47000 | Parametric Equivalent |
| GMC32X7R154K50NT | Cal-Chip Electronics, Inc. | 3,000 | 4713-GMC32X7R154K50NTCT-ND | £0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03892 | £116.76 |
| Unit Price without VAT: | £0.03892 |
|---|---|
| Unit Price with VAT: | £0.04670 |





