885012209042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: £0.03892
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.13475
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.47000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,000
Unit Price: £0.34000
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012209042

DigiKey Part Number
732-7739-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
885012209042
Description
CAP CER 0.15UF 50V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012209042 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05960£178.80
Manufacturers Standard Package
Unit Price without VAT:£0.05960
Unit Price with VAT:£0.07152