Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N560G500CT | |
|---|---|
DigiKey Part Number | 1292-1206N560G500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N560G500CT |
Description | CAP CER 56PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N560G500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C560G5GACTU | KEMET | 0 | 399-C1206C560G5GACTUTR-ND | £0.19145 | Parametric Equivalent |
| GMC31CG560G50NT | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMC31CG560G50NTCT-ND | £0.51000 | Parametric Equivalent |
| VJ1206A560GXACW1BC | Vishay Vitramon | 0 | VJ1206A560GXACW1BC-ND | £0.06848 | Parametric Equivalent |
| VJ1206A560GXAPW1BC | Vishay Vitramon | 0 | VJ1206A560GXAPW1BC-ND | £0.06173 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01737 | £69.48 |
| Unit Price without VAT: | £0.01737 |
|---|---|
| Unit Price with VAT: | £0.02084 |




