
GMC31CG560G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG560G50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG560G50NTCT-ND - Cut Tape (CT) 4713-GMC31CG560G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG560G50NT |
Description | CAP1206 COG 56PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.32100 | £3.21 |
| 50 | £0.24500 | £12.25 |
| 100 | £0.22160 | £22.16 |
| 500 | £0.18204 | £91.02 |
| 1,000 | £0.16983 | £169.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15151 | £606.04 |
| 8,000 | £0.14470 | £1,157.60 |
| 12,000 | £0.14129 | £1,695.48 |
| 20,000 | £0.13750 | £2,750.00 |
| 28,000 | £0.13529 | £3,788.12 |
| 40,000 | £0.13317 | £5,326.80 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

