Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N472K101CT | |
|---|---|
DigiKey Part Number | 1292-1206N472K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N472K101CT |
Description | CAP CER 4700PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N472K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C472K1GEC | KEMET | 0 | C1206C472K1GEC-ND | £0.07739 | Parametric Equivalent |
| C1206C472K1GEC7210 | KEMET | 0 | C1206C472K1GEC7210-ND | £0.02179 | Parametric Equivalent |
| C1206C472K1GECAUTO | KEMET | 1,011 | 399-C1206C472K1GECAUTOCT-ND | £0.33000 | Parametric Equivalent |
| C1206C472K1GECAUTO7210 | KEMET | 0 | C1206C472K1GECAUTO7210-ND | £0.02743 | Parametric Equivalent |
| C1206C472K1GECTU | KEMET | 0 | 399-C1206C472K1GECTUTR-ND | £0.02233 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02925 | £117.00 |
| Unit Price without VAT: | £0.02925 |
|---|---|
| Unit Price with VAT: | £0.03510 |



