1206N390K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.04656
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.04274
Datasheet
39 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N390K250CT

DigiKey Part Number
1292-1206N390K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206N390K250CT
Description
CAP CER 39PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A390KXXCW1BCVishay Vitramon0VJ1206A390KXXCW1BC-ND£0.04656Parametric Equivalent
VJ1206A390KXXPW1BCVishay Vitramon0VJ1206A390KXXPW1BC-ND£0.04274Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01224£48.96
Manufacturers Standard Package
Unit Price without VAT:£0.01224
Unit Price with VAT:£0.01469