VJ1206A390KXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.32072
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.31282
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.12724
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.32072
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.31282
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.11669
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.32072
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.31282
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.23723
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.32072
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.31282
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.22085
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.25994
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: £0.25311
Datasheet
39 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A390KXXCW1BC

DigiKey Part Number
VJ1206A390KXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206A390KXXCW1BC
Description
CAP CER 39PF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A390KXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A390FXAACVishay Vitramon0VJ1206A390FXAAC-ND£0.32072Upgrade
VJ1206A390FXAAPVishay Vitramon0VJ1206A390FXAAP-ND£0.31282Upgrade
VJ1206A390FXACW1BCVishay Vitramon0VJ1206A390FXACW1BC-ND£0.12724Upgrade
VJ1206A390FXAMCVishay Vitramon0VJ1206A390FXAMC-ND£0.32072Upgrade
VJ1206A390FXAMPVishay Vitramon0VJ1206A390FXAMP-ND£0.31282Upgrade
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04656£186.24
Manufacturers Standard Package
Unit Price without VAT:£0.04656
Unit Price with VAT:£0.05587