Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N270J101CT | |
|---|---|
DigiKey Part Number | 1292-1206N270J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N270J101CT |
Description | CAP CER 27PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N270J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C270J1GACTU | KEMET | 1,261 | 399-C1206C270J1GACTUCT-ND | £0.30000 | Parametric Equivalent |
| GMC31CG270J100NT | Cal-Chip Electronics, Inc. | 2,010 | 4713-GMC31CG270J100NTCT-ND | £0.10000 | Parametric Equivalent |
| VJ1206A270JXBCW1BC | Vishay Vitramon | 0 | VJ1206A270JXBCW1BC-ND | £0.03673 | Parametric Equivalent |
| VJ1206A270JXBPW1BC | Vishay Vitramon | 0 | VJ1206A270JXBPW1BC-ND | £0.04688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01224 | £48.96 |
| Unit Price without VAT: | £0.01224 |
|---|---|
| Unit Price with VAT: | £0.01469 |




