27 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG270J100NT

DigiKey Part Number
4713-GMC31CG270J100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG270J100NTCT-ND - Cut Tape (CT)
4713-GMC31CG270J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG270J100NT
Description
CAP1206 COG 27PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C270J1GACTUKEMET1,261399-C1206C270J1GACTUCT-ND£0.30000Parametric Equivalent
In-Stock: 2,010
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.08400£0.84
100£0.06950£6.95
1,000£0.05716£57.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05081£203.24
8,000£0.04791£383.28
12,000£0.04629£555.48
20,000£0.04433£886.60
28,000£0.04309£1,206.52
40,000£0.04181£1,672.40
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000