Parametric Equivalent
Parametric Equivalent

1206B104M201CT | |
|---|---|
DigiKey Part Number | 1292-1206B104M201CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B104M201CT |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B104M201CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC31X7R104M200NT | Cal-Chip Electronics, Inc. | 2,000 | 4713-GMC31X7R104M200NTCT-ND | £0.59000 | Parametric Equivalent |
| KGM31AR72D104MU | KYOCERA AVX | 1,265 | 478-KGM31AR72D104MUCT-ND | £0.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.01592 | £31.84 |
| Unit Price without VAT: | £0.01592 |
|---|---|
| Unit Price with VAT: | £0.01910 |



