
GMC31X7R104M200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R104M200NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R104M200NTCT-ND - Cut Tape (CT) 4713-GMC31X7R104M200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R104M200NT |
Description | CAP1206 X7R .1UF 20% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.37400 | £3.74 |
| 50 | £0.28760 | £14.38 |
| 100 | £0.26110 | £26.11 |
| 500 | £0.21614 | £108.07 |
| 1,000 | £0.20228 | £202.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19087 | £381.74 |
| 4,000 | £0.18147 | £725.88 |
| 6,000 | £0.17676 | £1,060.56 |
| 10,000 | £0.17154 | £1,715.40 |
| 14,000 | £0.16849 | £2,358.86 |
| 20,000 | £0.16556 | £3,311.20 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

