1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B102K500CT

DigiKey Part Number
1292-1598-2-ND - Tape & Reel (TR)
1292-1598-1-ND - Cut Tape (CT)
1292-1598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B102K500CT
Description
CAP CER 1000PF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B102K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KPX7R9BB102YAGEO29,20313-CC1206KPX7R9BB102CT-ND£0.15000Direct
CC1206KRX7R9BB102YAGEO6,670311-1170-1-ND£0.15000Direct
KGM31BR71H102KMKYOCERA AVX34,531478-KGM31BR71H102KMCT-ND£0.16000Direct
KGM31BR71H102KTKYOCERA AVX5,532478-KGM31BR71H102KTCT-ND£0.16000Direct
885012208075Würth Elektronik4,243732-8115-1-ND£0.11000Parametric Equivalent
In-Stock: 3,353
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05300£0.53
50£0.03680£1.84
100£0.03190£3.19
500£0.02366£11.83
1,000£0.02112£21.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01057£42.28
8,000£0.00962£76.96
12,000£0.00914£109.68
20,000£0.00861£172.20
28,000£0.00830£232.40
40,000£0.00801£320.40
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000