


CC1206KPX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-CC1206KPX7R9BB102TR-ND - Tape & Reel (TR) 13-CC1206KPX7R9BB102CT-ND - Cut Tape (CT) 13-CC1206KPX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KPX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08200 | £0.82 |
| 50 | £0.05860 | £2.93 |
| 100 | £0.05140 | £5.14 |
| 500 | £0.03906 | £19.53 |
| 1,000 | £0.03528 | £35.28 |
| 2,500 | £0.03129 | £78.22 |
| 5,000 | £0.02889 | £144.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02470 | £370.50 |
| 30,000 | £0.02332 | £699.60 |
| 45,000 | £0.02263 | £1,018.35 |
| 75,000 | £0.02186 | £1,639.50 |
| 105,000 | £0.02141 | £2,248.05 |
| 150,000 | £0.02098 | £3,147.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

