
1206B102K500CT | |
|---|---|
DigiKey Part Number | 1292-1598-2-ND - Tape & Reel (TR) 1292-1598-1-ND - Cut Tape (CT) 1292-1598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B102K500CT |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B102K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KPX7R9BB102 | YAGEO | 29,203 | 13-CC1206KPX7R9BB102CT-ND | £0.15000 | Direct |
| CC1206KRX7R9BB102 | YAGEO | 6,569 | 311-1170-1-ND | £0.15000 | Direct |
| KGM31BR71H102KM | KYOCERA AVX | 34,531 | 478-KGM31BR71H102KMCT-ND | £0.16000 | Direct |
| KGM31BR71H102KT | KYOCERA AVX | 3,372 | 478-KGM31BR71H102KTCT-ND | £0.16000 | Direct |
| 885012208075 | Würth Elektronik | 4,243 | 732-8115-1-ND | £0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05300 | £0.53 |
| 50 | £0.03680 | £1.84 |
| 100 | £0.03190 | £3.19 |
| 500 | £0.02366 | £11.83 |
| 1,000 | £0.02112 | £21.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01057 | £42.28 |
| 8,000 | £0.00962 | £76.96 |
| 12,000 | £0.00914 | £109.68 |
| 20,000 | £0.00861 | £172.20 |
| 28,000 | £0.00830 | £232.40 |
| 40,000 | £0.00801 | £320.40 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

