Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B102K100CT | |
|---|---|
DigiKey Part Number | 1292-1206B102K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B102K100CT |
Description | CAP CER 1000PF 10V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B102K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012208006 | Würth Elektronik | 2,902 | 732-8083-1-ND | £0.12000 | Parametric Equivalent |
| C1206C102K8RAL | KEMET | 0 | 399-C1206C102K8RAL-ND | £0.05282 | Parametric Equivalent |
| C1206C102K8RALTU | KEMET | 0 | 399-C1206C102K8RALTUTR-ND | £0.05338 | Parametric Equivalent |
| VJ1206Y102KXQCW1BC | Vishay Vitramon | 0 | VJ1206Y102KXQCW1BC-ND | £0.04699 | Parametric Equivalent |
| VJ1206Y102KXQPW1BC | Vishay Vitramon | 0 | VJ1206Y102KXQPW1BC-ND | £0.04186 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01007 | £40.28 |
| Unit Price without VAT: | £0.01007 |
|---|---|
| Unit Price with VAT: | £0.01208 |





