



885012208006 | |
|---|---|
DigiKey Part Number | 732-8083-2-ND - Tape & Reel (TR) 732-8083-1-ND - Cut Tape (CT) 732-8083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208006 |
Description | CAP CER 1000PF 10V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208006 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06700 | £0.67 |
| 50 | £0.04740 | £2.37 |
| 100 | £0.04130 | £4.13 |
| 500 | £0.03110 | £15.55 |
| 1,000 | £0.02795 | £27.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02323 | £92.92 |
| 8,000 | £0.02148 | £171.84 |
| 12,000 | £0.02061 | £247.32 |
| 20,000 | £0.01964 | £392.80 |
| 28,000 | £0.01907 | £533.96 |
| 40,000 | £0.01853 | £741.20 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |


