Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N9R1B500CT | |
|---|---|
DigiKey Part Number | 1292-0805N9R1B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N9R1B500CT |
Description | CAP CER 9.1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N9R1B500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C919B5GAC3112 | KEMET | 0 | 399-C0805C919B5GAC3112TR-ND | £0.05519 | Parametric Equivalent |
| C0805C919B5GAC3124 | KEMET | 0 | 399-C0805C919B5GAC3124TR-ND | £0.05519 | Parametric Equivalent |
| C0805C919B5GAC31247042 | KEMET | 0 | 399-C0805C919B5GAC31247042TR-ND | £0.05519 | Parametric Equivalent |
| C0805C919B5GACTU | KEMET | 0 | 399-C0805C919B5GACTUTR-ND | £0.05444 | Parametric Equivalent |
| CC0805BRNPO9BN9R1 | YAGEO | 7,490 | 13-CC0805BRNPO9BN9R1CT-ND | £0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01407 | £56.28 |
| Unit Price without VAT: | £0.01407 |
|---|---|
| Unit Price with VAT: | £0.01688 |



