
CC0805BRNPO9BN9R1 | |
|---|---|
DigiKey Part Number | 13-CC0805BRNPO9BN9R1TR-ND - Tape & Reel (TR) 13-CC0805BRNPO9BN9R1CT-ND - Cut Tape (CT) 13-CC0805BRNPO9BN9R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805BRNPO9BN9R1 |
Description | CAP CER 9.1PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805BRNPO9BN9R1 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21500 | £2.15 |
| 50 | £0.16000 | £8.00 |
| 100 | £0.14320 | £14.32 |
| 500 | £0.11492 | £57.46 |
| 1,000 | £0.10617 | £106.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08862 | £354.48 |
| 8,000 | £0.08398 | £671.84 |
| 12,000 | £0.08165 | £979.80 |
| 20,000 | £0.07908 | £1,581.60 |
| 28,000 | £0.07757 | £2,171.96 |
| 40,000 | £0.07612 | £3,044.80 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

