0805N331J101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 2,385
Unit Price: £0.09000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14,975
Unit Price: £0.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 19,522
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,022
Unit Price: £0.36000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.08169
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,460
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.02548
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.02965
Datasheet
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N331J101CT

DigiKey Part Number
1292-0805N331J101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N331J101CT
Description
CAP CER 330PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N331J101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012007085Würth Elektronik2,385732-12212-1-ND£0.09000Parametric Equivalent
AC0805JRNPO0BN331YAGEO14,97513-AC0805JRNPO0BN331CT-ND£0.14000Parametric Equivalent
CC0805JRNPO0BN331YAGEO1311-3287-1-ND£0.10000Parametric Equivalent
CL21C331JC61PNCSamsung Electro-Mechanics19,5221276-CL21C331JC61PNCCT-ND£0.16000Parametric Equivalent
GCM2165C2A331JA16DMurata Electronics4,022490-14772-1-ND£0.36000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00971£38.84
Manufacturers Standard Package
Unit Price without VAT:£0.00971
Unit Price with VAT:£0.01165