330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG331J100NT

DigiKey Part Number
4713-GMC21CG331J100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG331J100NTCT-ND - Cut Tape (CT)
4713-GMC21CG331J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG331J100NT
Description
CAP0805 COG 330PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012007085Würth Elektronik2,385732-12212-1-ND£0.09000Parametric Equivalent
AC0805JRNPO0BN331YAGEO14,97513-AC0805JRNPO0BN331CT-ND£0.14000Parametric Equivalent
CC0805JRNPO0BN331YAGEO1311-3287-1-ND£0.10000Parametric Equivalent
CL21C331JC61PNCSamsung Electro-Mechanics19,5221276-CL21C331JC61PNCCT-ND£0.16000Parametric Equivalent
GCM2165C2A331JA16DMurata Electronics4,022490-14772-1-ND£0.36000Parametric Equivalent
In-Stock: 2,460
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.05600£0.56
50£0.03960£1.98
100£0.03430£3.43
500£0.02564£12.82
1,000£0.02296£22.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01897£75.88
8,000£0.01748£139.84
12,000£0.01674£200.88
20,000£0.01592£318.40
28,000£0.01544£432.32
40,000£0.01498£599.20
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000