Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N151J160CT | |
|---|---|
DigiKey Part Number | 1292-0805N151J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N151J160CT |
Description | CAP CER 150PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N151J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012007017 | Würth Elektronik | 3,375 | 732-7821-1-ND | £0.08000 | Parametric Equivalent |
| VJ0805A151JXJCW1BC | Vishay Vitramon | 0 | VJ0805A151JXJCW1BC-ND | £0.03055 | Parametric Equivalent |
| VJ0805A151JXJPW1BC | Vishay Vitramon | 0 | VJ0805A151JXJPW1BC-ND | £0.02682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00797 | £31.88 |
| Unit Price without VAT: | £0.00797 |
|---|---|
| Unit Price with VAT: | £0.00956 |



