Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0805A151JXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0805A151JXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A151JXJCW1BC |
Description | CAP CER 150PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A151JXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A151FXAAC | Vishay Vitramon | 0 | VJ0805A151FXAAC-ND | £0.33849 | Upgrade |
| VJ0805A151FXAAP | Vishay Vitramon | 0 | VJ0805A151FXAAP-ND | £0.33030 | Upgrade |
| VJ0805A151FXACW1BC | Vishay Vitramon | 0 | VJ0805A151FXACW1BC-ND | £0.07954 | Upgrade |
| VJ0805A151FXAMC | Vishay Vitramon | 0 | VJ0805A151FXAMC-ND | £0.33849 | Upgrade |
| VJ0805A151FXAMP | Vishay Vitramon | 0 | VJ0805A151FXAMP-ND | £0.33030 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03055 | £122.20 |
| Unit Price without VAT: | £0.03055 |
|---|---|
| Unit Price with VAT: | £0.03666 |



