Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N100G101CT | |
|---|---|
DigiKey Part Number | 1292-0805N100G101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N100G101CT |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N100G101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC21CG100G100NT | Cal-Chip Electronics, Inc. | 4,000 | 4713-GMC21CG100G100NTCT-ND | £0.38000 | Parametric Equivalent |
| VJ0805A100GXBCW1BC | Vishay Vitramon | 0 | VJ0805A100GXBCW1BC-ND | £0.04984 | Parametric Equivalent |
| VJ0805A100GXBPW1BC | Vishay Vitramon | 0 | VJ0805A100GXBPW1BC-ND | £0.04449 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01109 | £44.36 |
| Unit Price without VAT: | £0.01109 |
|---|---|
| Unit Price with VAT: | £0.01331 |



