
GMC21CG100G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG100G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG100G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG100G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG100G100NT |
Description | CAP0805 COG 10PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.23300 | £2.33 |
| 50 | £0.17480 | £8.74 |
| 100 | £0.15690 | £15.69 |
| 500 | £0.12678 | £63.39 |
| 1,000 | £0.11747 | £117.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10350 | £414.00 |
| 8,000 | £0.09831 | £786.48 |
| 12,000 | £0.09571 | £1,148.52 |
| 20,000 | £0.09283 | £1,856.60 |
| 28,000 | £0.09115 | £2,552.20 |
| 40,000 | £0.08953 | £3,581.20 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

