4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B475K100CT

DigiKey Part Number
1292-0805B475K100CTTR-ND - Tape & Reel (TR)
1292-0805B475K100CT-ND - Cut Tape (CT)
1292-0805B475K100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B475K100CT
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B475K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012207025Würth Elektronik24,212732-7657-1-ND£0.36000Parametric Equivalent
AC0805KKX7R6BB475YAGEO2,17913-AC0805KKX7R6BB475CT-ND£0.31000Parametric Equivalent
C0805C475K8RACAUTOKEMET15,279399-15705-1-ND£0.59000Parametric Equivalent
C0805C475K8RACTUKEMET27,713399-C0805C475K8RACTUCT-ND£0.57000Parametric Equivalent
C0805X475K8RACAUTOKEMET1,126399-15707-1-ND£0.72000Parametric Equivalent
In-Stock: 838
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.06100£0.61
50£0.04220£2.11
100£0.03680£3.68
500£0.02748£13.74
1,000£0.02463£24.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02111£63.33
6,000£0.01940£116.40
9,000£0.01854£166.86
15,000£0.01759£263.85
21,000£0.01703£357.63
30,000£0.01650£495.00
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200