4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207025

DigiKey Part Number
732-7657-2-ND - Tape & Reel (TR)
732-7657-1-ND - Cut Tape (CT)
732-7657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207025
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,212
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.18500£1.85
50£0.13700£6.85
100£0.12230£12.23
500£0.09726£48.63
1,000£0.08956£89.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08005£240.15
6,000£0.07540£452.40
9,000£0.07307£657.63
15,000£0.07049£1,057.35
21,000£0.06898£1,448.58
30,000£0.06752£2,025.60
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200