0805B332K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 9,622
Unit Price: £0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 780
Unit Price: £0.24000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,206
Unit Price: £0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.05760
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.03789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02145
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,376
Unit Price: £0.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02709
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.16343
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.03055
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: £0.03815
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B332K101CT

DigiKey Part Number
1292-0805B332K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B332K101CT
Description
CAP CER 3300PF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B332K101CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.00621£24.84
Manufacturers Standard Package
Unit Price without VAT:£0.00621
Unit Price with VAT:£0.00745