Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C332K1REC | |
|---|---|
DigiKey Part Number | C0805C332K1REC-ND |
Manufacturer | |
Manufacturer Product Number | C0805C332K1REC |
Description | CAP CER 0805 3.3NF 100V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332K1REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332K1RACAUTO | KEMET | 780 | 399-C0805C332K1RACAUTOCT-ND | £0.24000 | Parametric Equivalent |
| C0805C332K1RACTU | KEMET | 1,206 | 399-C0805C332K1RACTUCT-ND | £0.22000 | Parametric Equivalent |
| C0805C332K1RALTU | KEMET | 0 | 399-C0805C332K1RALTUTR-ND | £0.05760 | Parametric Equivalent |
| C0805C332K1REC7210 | KEMET | 0 | C0805C332K1REC7210-ND | £0.02145 | Parametric Equivalent |
| C0805C332K1RECAUTO | KEMET | 4,356 | 399-C0805C332K1RECAUTOCT-ND | £0.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03789 | £151.56 |
| Unit Price without VAT: | £0.03789 |
|---|---|
| Unit Price with VAT: | £0.04547 |






