Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B331K101CT | |
|---|---|
DigiKey Part Number | 1292-0805B331K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B331K101CT |
Description | CAP CER 330PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B331K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207113 | Würth Elektronik | 16,487 | 732-12232-1-ND | £0.10000 | Parametric Equivalent |
| C0805C331K1RACTU | KEMET | 11,043 | 399-C0805C331K1RACTUCT-ND | £0.27000 | Parametric Equivalent |
| C0805C331K1RALTU | KEMET | 0 | 399-C0805C331K1RALTUTR-ND | £0.07318 | Parametric Equivalent |
| C0805T331K1RAL7136 | KEMET | 0 | 399-C0805T331K1RAL7136TR-ND | £0.20334 | Parametric Equivalent |
| C0805T331K1RALTU | KEMET | 0 | 399-C0805T331K1RALTUTR-ND | £0.21741 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00643 | £25.72 |
| Unit Price without VAT: | £0.00643 |
|---|---|
| Unit Price with VAT: | £0.00772 |






