


885012207113 | |
|---|---|
DigiKey Part Number | 732-12232-2-ND - Tape & Reel (TR) 732-12232-1-ND - Cut Tape (CT) 732-12232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207113 |
Description | CAP CER 330PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207113 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05300 | £0.53 |
| 50 | £0.03740 | £1.87 |
| 100 | £0.03240 | £3.24 |
| 500 | £0.02406 | £12.03 |
| 1,000 | £0.02148 | £21.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01766 | £70.64 |
| 8,000 | £0.01624 | £129.92 |
| 12,000 | £0.01553 | £186.36 |
| 20,000 | £0.01474 | £294.80 |
| 28,000 | £0.01428 | £399.84 |
| 40,000 | £0.01384 | £553.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |


