Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B272J100CT | |
|---|---|
DigiKey Part Number | 1292-0805B272J100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B272J100CT |
Description | CAP CER 2700PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B272J100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C272J8RACTU | KEMET | 0 | 399-C0805C272J8RACTUTR-ND | £0.06225 | Parametric Equivalent |
| VJ0805Y272JXQCW1BC | Vishay Vitramon | 0 | VJ0805Y272JXQCW1BC-ND | £0.12724 | Parametric Equivalent |
| VJ0805Y272JXQPW1BC | Vishay Vitramon | 0 | VJ0805Y272JXQPW1BC-ND | £0.11669 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01808 | £72.32 |
| Unit Price without VAT: | £0.01808 |
|---|---|
| Unit Price with VAT: | £0.02170 |



